Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SparkFun Electronics
Part No:
PRT-14426
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
1
This is a 50mm long 4-conductor cable with 1mm JST termination. It’s designed to connect Qwiic enabled components together but can be used for other applications as well.
Each Qwiic Cable\'s wires have been color coded to red, black, blue and yellow.
***
*The SparkFun Qwiic connect system is an ecosystem of I2C sensors, actuators, shields and cables that make prototyping faster and less prone to error. All Qwiic-enabled boards use a common 1mm pitch, 4-pin JST connector. This reduces the amount of required PCB space, and polarized connections mean you can’t hook it up wrong.*
***
**Features:**
* Dimensions: 50mm (1.96\") Length
**Documents:**
* [Dimensional Drawing](https://cdn.sparkfun.com/assets/b/8/b/8/d/ACCA-1571_Model.pdf)
* [Qwiic Landing Page](https://www.sparkfun.com/qwiic)
**Videos**
Search Keywords:
PRT14426
IN STOCK:
100
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.056
$26.400
250
$0.942
$235.500
500
$0.927
$463.500
1,000
$0.913
$913.000
2,500
$0.900
$2,250.000
5,000
$0.886
$4,430.000
7,500
$0.873
$6,547.500
10,000
+
$0.860
$8,600.000
CUSTOMERS
ALSO BOUGHT
7203L2YZBE
Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .550" Actuator - Solder Lug - 1/4-...
3540S-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
DM54J72S205Q6
Miniature 2 Pole Power Rocker Switch
108-1721-101
B-044-24-N-LF
B-044-24-N-LF