Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SparkFun Electronics
Part No:
ROB-10398
RoHS:
No
HTS:
8414100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
This vacuum pump really sucks! This pump operates at 12V and has enough suction for most small projects. We even used one to make our very own [universal gripper](http://www.youtube.com/watch?v=86G9DLJEagw) using coffee grounds, balloon and some other parts.
**Features:**
* Diaphragm Type Vacuum
* Operating Voltage: 12V
* Working Pressure Range: -70KPA-220KPA
* Vacuum: >350mmHg
* Noise: 65dB
* Working range: 9-15LPM
* 500hr Lifespan
**Documents:**
* [Dimensional Drawing](http://www.sparkfun.com/datasheets/Robotics/Other/dimensional.jpeg)
* [Spec Sheet](http://www.sparkfun.com/datasheets/Robotics/Other/spec%20sheet.jpeg)
**Videos**