help desk software

ROB-12105

SparkFun Electronics

Micro Gearmotor - Enclosure .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SparkFun Electronics
Part No:
ROB-12105
RoHS:
No
HTS:
8308909000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
These enclosures allow you to mount your micro gearmotor to other [Actobotics](https://www.sparkfun.com/pages/Actobotics) products easily. Once your gearmotor is inserted, you can take advantage of the 0.77” hole pattern. These enclosures have a length of 1.14”, a width of 1”, and a thickness of 0.50”. Actobotics is a robotics building system based around extruded aluminum channels, gears, precision shafts, and ball bearings. Thanks to the two standardized hole patterns, nearly all Actobotics components can be intuitively connected together. The wide range of components makes building complex electromechanical prototypes or finished projects a reality. **Features:** * Length - 1.14” * Width - 1” * Thickness - 0.50” * Hub Pattern - 0.77\" **Documents:** * [Dimensional Drawing](http://cdn.sparkfun.com/datasheets/Robotics/Actobotics/micro_gearmotor_drawing.jpg)
Search Keywords:
ROB12105
IN STOCK: 487
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.02
$20.200
100
$1.64
$164.000
250
$1.57
$392.500
500
$1.52
$760.000
1,000
$1.44
$1,440.000
2,500
$1.40
$3,500.000
5,000
$1.36
$6,800.000
7,500 +
$1.34
$10,050.000
Tools/3D Models