help desk software
DATA SHEET

CA7-23-10-120

Sprecher + Schuh

Contactor, 110 to 120AC Coil Voltage, 3PST-NO/SPST-NO, DIN Rail .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CA7-23-10-120
RoHS:
Yes
HTS:
8536490065
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The SPRECHER+SCHUH part CA7-23-10-120 is a versatile contactor designed for various industrial applications. It features an AC coil voltage ranging from 110 to 120 volts, allowing it to operate in a wide range of electrical systems. This contactor is equipped with three normally open (3PST-NO) and one normally open (SPST-NO) contact configuration, providing reliable control and switching of electrical circuits. The CA7-23-10-120 is specifically designed for easy installation and compatibility with DIN rail mounting systems, allowing for quick and efficient integration into electrical panels. With its durable construction and reliable performance, this contactor is a dependable solution for controlling electrical loads in industrial settings.
Search Keywords:
CA72310120
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.94
$112.940
5
$104.26
$521.300
10
$101.14
$1,011.400
25
$96.78
$2,419.500
50
$92.77
$4,638.500
100
$91.38
$9,138.000
250 +
$89.07
$22,267.500
Tools/3D Models
Product Guides