CA7-23-10-24Z
Sprecher + SchuhElectromechanical Contactor - 23A - 24VAC - 1 N.O. - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CA7-23-10-24Z
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The CA7-23-10-24Z is 3-pole, 23 AMP contactor with a normally open base mounted auxiliary contact and a 24v50/60Hz AC rated coil that is reversible so coil connections can be put on the bottom on the contactor. This contactor can be base mounted or snapped onto 35mm DIN rail.
Search Keywords:
CA7231024Z
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$112.94
$112.940
5
$104.26
$521.300
10
$101.14
$1,011.400
25
$96.78
$2,419.500
50
$92.77
$4,638.500
100
$91.38
$9,138.000
250
+
$89.07
$22,267.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1432785-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT (26.5x26.5x24.5)mm Plug-In General...
JW1AEN-DC24V
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
SC-E2S-110VAC
Electromechanical Relay 110VAC 50A SPST DIN Rail Contactor Relay
BZ-3RW822T
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...