CA7-37-10-120
Sprecher + SchuhElectromechanical Contactor - 37A - 110/120VAC - 1NO - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CA7-37-10-120
RoHS:
Yes
HTS:
8536490065
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The CA7-37-10-120 is 3-pole, 37 AMP contactor with a normally open (N.O.) base mounted auxiliary contact and a 110v50Hz/120v60Hz AC rated coil that is reversible so coil connections can be put on the bottom on the contactor. This contactor can be base mounted or snapped onto 35mm DIN rail.
Search Keywords:
CA73710120
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$148.12
$148.120
3
$145.90
$437.700
5
$143.71
$718.550
10
$141.55
$1,415.500
25
+
$137.90
$3,447.500
Product Guides
CUSTOMERS
ALSO BOUGHT
H-22-3A
TURNS-COUNTING DIAL
MS3106E10SL-4P
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
DAA51CM24
Analog Timer - DAA51 Series - Delay On Operate - 0.1 s, 100 h, 7 Ranges - 1 Changeover Rel...
RAP40A5
Relay SSR 12mA 40V DC-IN 5A 440V AC-OUT 4-Pin SIP
P27A-BL
1-pole - OFF-(ON) - 3A/6A/ 3/4A 250VAC/125VAC/125VAC not HP rated - Non-Illuminated Black ...