Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CA7-9E-10-24E
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
The CA7-9E-10-24E is 9 AMP contactor with a normally open (N.O.) base mounted auxiliary contact and a 24 VDC rated coil. This contactor can be base mounted or snapped onto 35mm DIN rail.
Search Keywords:
CA79E1024E
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$101.95
$101.950
5
$94.11
$470.550
10
$91.29
$912.900
25
$87.36
$2,184.000
50
$83.74
$4,187.000
100
$82.48
$8,248.000
250
+
$80.40
$20,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
SF3-DC24V
Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
QL-1-13-DM-KM-10
Circuit Breaker - Magnetic (Hydraulic Delay) - 10A 120VAC - DC Lever - DIN Rail Mount.
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
W2S130-AA03-49
AC Fan Axial, Ball Bearing, Voltage: 230V , Flow rate: 223.6CFM, Noise: 53dB