CA7-PA-10
Sprecher + SchuhRelay Accessories Auxiliary Contact Block for Contactor .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CA7-PA-10
RoHS:
No
HTS:
8536908585
COO:
CH
ECCN:
EAR99
Package Type:
Bulk
Type:
Auxiliary Contact Block
The SPRECHER+SCHUH part CA7-PA-10 is a reliable and durable auxiliary contact block designed for use with contactors. This contact block is equipped with a high-quality relay that allows for smooth and efficient operation of the contactor. It is an essential accessory for ensuring the proper functioning and control of your contactor system. With its compact design and easy installation, this auxiliary contact block is suitable for various industrial applications. Invest in the SPRECHER+SCHUH CA7-PA-10 and enhance the performance and reliability of your contactor system.
Search Keywords:
CA7PA10
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$59.07
$59.070
10
$14.77
$147.700
25
$13.63
$340.750
50
$12.48
$624.000
100
$11.97
$1,197.000
250
+
$11.22
$2,805.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![IELK111-27320-2](https://www.masterelectronics.com/images/parts/largeimages/10078085.jpg)
IELK111-27320-2
Circuit Breaker Magnetic (Hydraulic Delay) - 20A - 250V - 3 Pole - Lever - Panel Mount.
![6538S-1-502](https://www.masterelectronics.com/images/parts/largeimages/10734743.jpg)
6538S-1-502
Rotary Potentiometer - 5K Ohm - 1W - 1(Elec)/1(Mech)Turn - 22.23 X 28.58mm - Servo Mount.
![PTV09A-4020F-B103](https://www.masterelectronics.com/images/parts/largeimages/10754975.jpg)
PTV09A-4020F-B103
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 23.8mm...
![50031-83](https://www.masterelectronics.com/images/parts/largeimages/11231878.jpg)
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
![HBL23CM10](https://www.masterelectronics.com/images/parts/largeimages/11518853.jpg)
HBL23CM10
LKG RCPT, CM, 20A 125V, L5-20R, YM