CA7-PA-11
Sprecher + SchuhRelay Accessories Auxiliary Contact Block for Contactor .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CA7-PA-11
RoHS:
No
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Auxiliary Contact Block
The SPRECHER+SCHUH part CA7-PA-11 is an auxiliary contact block specifically designed for use with contactors. This relay accessory enhances the functionality and versatility of contactors by allowing the control of additional circuits or devices. It features a compact and durable design, ensuring reliable performance in various applications. The CA7-PA-11 auxiliary contact block provides seamless integration with contactors, making it an essential component for electrical control systems.
Search Keywords:
CA7PA11
IN STOCK:
63
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$34.16
$34.160
5
$31.92
$159.600
10
$29.95
$299.500
25
$27.42
$685.500
50
$25.96
$1,298.000
100
$24.96
$2,496.000
250
+
$24.34
$6,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GMA-2A
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...
17508-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 16AWG
CA7-23-10-120
Contactor, 110 to 120AC Coil Voltage, 3PST-NO/SPST-NO, DIN Rail
CA7-43-00-120
Electromechanical-Contactor Relay 85A 120VAC DIN Rail
4SH5321
Fuji "Orange Line" Industrial Relay