Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CA7-PA-20
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack:
1
The SPRECHER+SCHUH part CA7-PA-20 Side Mount Auxiliary Contact Blocks are essential accessories for CA7 contactors. These contact blocks provide additional functionality and flexibility to the contactors, allowing for side mount installation and easy connection of auxiliary contacts. With a compact design and simple installation process, these auxiliary contact blocks are an ideal option for expanding the capabilities of CA7 contactors. Whether it's for motor control applications or industrial automation systems, the CA7-PA-20 Side Mount Auxiliary Contact Blocks are a reliable and practical choice.
Search Keywords:
CA7PA20
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
100
can ship 11/21/24
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.346
$27.346
2
$24.860
$49.720
5
$23.230
$116.150
10
$21.800
$218.000
25
$19.960
$499.000
50
$18.890
$944.500
100
$18.170
$1,817.000
250
+
$17.710
$4,427.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
700-HC14Z24
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
CA7-12-10-120
Electromechanical Contactor - 12A - 110/120VAC - 1 N.O. - DIN Rail.
CA7-PA-10
Relay Accessories Auxiliary Contact Block for Contactor
CA7-85-00-120
Electromechanical Relay 100A 120VAC DIN Rail
CRI7E-24
Module - PLC 18-30Vdc Out to 110-240Vac Coil CA7/CS7 Ctl Relay Interface (1/Pkg)