CA7-PV-22
Sprecher + SchuhRelay Accessories Auxiliary Contact Block for Contactor .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CA7-PV-22
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Auxiliary Contact Block
The SPRECHER+SCHUH CA7-PV-22 is a reliable and efficient auxiliary contact block designed specifically for use with contactors. This accessory offers seamless integration and ensures accurate monitoring and control of your electrical system. With its compact design and easy installation, the CA7-PV-22 is the perfect choice for adding extra functionality to your contactor. Whether you need to monitor additional circuits, improve system safety, or enhance overall system performance, this auxiliary contact block is a reliable solution. Trust SPRECHER+SCHUH for superior quality and performance in your electrical installations.
Search Keywords:
CA7PV22
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$51.45
$51.450
5
$45.76
$228.800
10
$44.35
$443.500
25
$43.02
$1,075.500
50
$40.58
$2,029.000
100
$39.46
$3,946.000
250
+
$38.87
$9,717.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AP1M222-G
LED Panel Mount Indicator Uni-Color Green 2-Pin
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
4NC0H0111
Electromechanical Relay 110/120VAC DIN Rail
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
RR2P-ULDC24V
Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket