CRI7E-24
Sprecher + SchuhModule - PLC 18-30Vdc Out to 110-240Vac Coil CA7/CS7 Ctl Relay Interface (1/Pkg) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CRI7E-24
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
The SPRECHER+SCHUH CRI7E-24 is a versatile module providing precise control for your PLC system. With an input voltage range of 18-30Vdc, it delivers reliable output to a 110-240Vac coil, making it suitable for a wide range of applications. Designed for use with CA7/CS7 control relays, this module offers seamless integration and efficient relay interface communication. Compact, reliable, and easy to install, the CRI7E-24 is the perfect tool for enhancing the performance and functionality of your PLC system.
Search Keywords:
CRI7E24
IN STOCK:
86
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$61.72
$61.720
5
$55.08
$275.400
10
$53.43
$534.300
25
$51.14
$1,278.500
50
$49.04
$2,452.000
100
$47.73
$4,773.000
250
+
$47.02
$11,755.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-178288-6
DYNAMIC D3100 REC HSG 6P BLACK
CP31E/20
Circuit Protector - 1 Pole - 2A.
DR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W
450-20-0018
Cap Motor Run 1500uF Metal Can 85°C
6224NH
DC Fan Axial Ball Bearing - 24V - 12V to 28V - 282.5CFM - 51dBA - 172 x 51mm Round - 4000R...