CS7-22E-480
Sprecher + SchuhControl Relay - 2 N.O. - 2 N.C. poles - 4 pole - 480 volt AC rated coil. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CS7-22E-480
RoHS:
No
COO:
CH
Supplier Standard Pack
1
The Sprecher and Schuh 4 pole relays are unique for both their reliability and compact size. Each relay comes with a standard 4 poles and additional auxiliary contacts can be added for up to 12 total poles (4 top mounted and 2 side mounted for each side). These relays use the same auxiliary contact blocks as the CA7 contactors and are easily installed without tools. CS7 control relays are perfect for fail-safe control circuits. An interlock contact design, which maintains minimum 0.3mm clearance, prevents the NC contact from reclosing if the NO contact is welded when in operation. This feature not only includes the base contact poles, but extends to the front and/or side mounted auxiliary contacts. This is a requirement in safety circuits and is backed by SUVA-PRO certification.
Search Keywords:
CS722E480
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$97.61
$97.610
5
$90.10
$450.500
10
$87.41
$874.100
25
$83.64
$2,091.000
50
$80.18
$4,009.000
100
$78.97
$7,897.000
250
+
$76.98
$19,245.000
Product Guides