help desk software
DATA SHEET

D7-X10

Sprecher + Schuh

Auxiliary Contact Block - 10A - 690V - 1NO - Front Mount Screw Terminal. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
D7-X10
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The SPRECHER+SCHUH part D7-X10 is an auxiliary contact block designed for efficient and reliable performance in various industrial applications. With a maximum current rating of 10A and a voltage rating of 690V, this contact block provides a safe and dependable solution for electrical control and automation systems.Featuring a single normally open (1NO) contact configuration, this auxiliary contact block is ideal for signaling and control purposes. The front mount screw terminal design ensures easy and secure installation, while allowing for quick wiring and maintenance.Whether used as a standalone component or integrated into a larger electrical system, the SPRECHER+SCHUH part D7-X10 auxiliary contact block offers a versatile and high-quality solution for enhancing the performance and safety of your applications.
Search Keywords:
D7X10
IN STOCK: 118
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.49
$47.450
25
$7.67
$191.750
50
$7.55
$377.500
100
$7.31
$731.000
250
$6.69
$1,672.500
500
$6.59
$3,295.000
1,000
$6.49
$6,490.000
2,500 +
$6.25
$15,625.000
Tools/3D Models
Product Guides