LFS2-N-6-175
Sprecher + SchuhSwitch Access Motor Disconnect Switch Handle Assembly Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
LFS2-N-6-175
RoHS:
No
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Type:
Handle Assembly
Switch Type:
Motor Disconnect Switch
Color:
Yellow/Red
The SPRECHER+SCHUH part LFS2-N-6-175 is a switch access motor disconnect switch handle assembly bulk. It is designed to provide easy operation and control for motor disconnect switches, allowing for quick and efficient power interruption. This assembly is made from high-quality materials, ensuring durability and long-lasting performance. With its compact design, it can be easily installed and integrated into various types of motor disconnect switches. Upgrade your motor control system with the reliable and efficient SPRECHER+SCHUH LFS2-N-6-175 handle assembly bulk.
Search Keywords:
LFS2N6175
IN STOCK:
280
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$19.79
$19.790
10
$17.59
$175.900
25
$17.05
$426.250
50
$16.54
$827.000
100
$15.61
$1,561.000
250
$15.17
$3,792.500
500
+
$14.95
$7,475.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![HBL4773VY](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
HBL4773VY
LKG VAL PLUG, 15A 277V, L5-7P, YL
![F2X4LG6](https://www.masterelectronics.com/images/parts/largeimages/12185874.jpg)
F2X4LG6
Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - B...
![LA7-32-1753](https://www.masterelectronics.com/images/parts/largeimages/12625315.jpg)
LA7-32-1753
Motor Disconnect Switch - 120/240/480/600 VAC - 32A - 3-Pole - Base Mount.
![LA7-25-1753](https://www.masterelectronics.com/images/parts/largeimages/12625314.jpg)
LA7-25-1753
Motor Disconnect Switch - 25A Base Mount - 3-Pole.
![LE7-25-1753](https://www.masterelectronics.com/images/parts/largeimages/12625326.jpg)
LE7-25-1753
Electromechanical Switch Disconnect Switch N.O./N.C. 3PST 25A