Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
SAS6-75-1
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
75 A
Output Device:
N/A
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57 x 44.5 x 23 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 280V AC-IN 75A 660V AC-OUT 4-Pin
Search Keywords:
SAS6751
This product is not in stock and cannot be back-ordered
Product Guides