help desk software
DATA SHEET

1020B

Staco Energy

Variable Transformer, Single Phase, 3.5Ao, 0-240Vo, 0.84kVA, Open, Panel Mt .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staco Energy
Part No:
1020B
RoHS:
Yes
HTS:
8504314065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
141.6 x 148.5 mm
Operating Temperature:
N/A
The STACO ENERGY part 1020B is a versatile Variable Transformer designed for single phase applications. With a rating of 3.5 amps and 0-240 volts, this transformer provides precise voltage control for a variety of electrical equipment. The 0.84kVA capacity ensures reliable power delivery, while the open design allows for easy maintenance. This unit is designed for panel mounting, making it ideal for a wide range of industrial and commercial settings.
Search Keywords:
1020B
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$535.73
$535.730
5
$513.40
$2,567.000
12
$505.70
$6,068.400
24
$498.12
$11,954.880
96 +
$490.65
$47,102.400
Tools/3D Models
Product Guides