help desk software
DATA SHEET

201

Staco Energy

Variable Transformer, Single Phase, 2Ao, 0-120Vo, 0.24kVA, Open, Panel Mt .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staco Energy
Part No:
201
RoHS:
Yes
HTS:
8504314065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
74.4 x 83.3 x 69.9 mm
Operating Temperature:
N/A
STACO ENERGY part 201 Variable Transformer is a highly versatile and efficient solution for controlling voltage output levels in single-phase applications. With an input of 2 amps and a variable output range of 0 to 120 volts, this transformer provides precise voltage regulation that can be easily adjusted according to specific requirements.The 0.24kVA capacity ensures reliable performance and optimal power delivery in a compact and lightweight design. This open-style transformer is specifically designed for panel mounting, allowing for seamless integration into various electrical setups.Ideal for a wide range of applications, such as laboratory equipment, industrial machinery, and testing instruments, the STACO ENERGY part 201 Variable Transformer guarantees stable and controlled voltage output, ensuring the smooth operation of your electrical system.
Search Keywords:
201
IN STOCK: 28
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$198.22
$198.220
5
$190.24
$951.200
12
$187.39
$2,248.680
24
$184.58
$4,429.920
96 +
$181.81
$17,453.760
Tools/3D Models
Product Guides