221-B
Staco EnergyVariable Transformer, Single Phase, 3.2Ao, 0-120Vo, 0.3kVA, Open, Panel Mt .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staco Energy
Part No:
221-B
RoHS:
Yes
HTS:
8504314065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
74.4 x 83.3 x 76.3 mm
Operating Temperature:
N/A
The STACO ENERGY part 221-B is a reliable and versatile Variable Transformer designed to meet various electrical power needs. It is a Single Phase transformer with a rated current of 3.2Ao and a voltage range of 0-120Vo, making it perfect for adjustable voltage applications. With a power rating of 0.3kVA, it can handle moderate power requirements effortlessly. This transformer features an open construction, allowing for easy access and visibility of internal components. It is designed for panel mounting, ensuring convenient and secure installation within your electrical system. The STACO ENERGY 221-B Variable Transformer is a high-quality solution for controlling and adjusting voltage levels with precision and efficiency. It is suitable for a wide range of applications, including industrial equipment, laboratory instruments, and automated control systems. Invest in this reliable and durable transformer for superior voltage control performance.
Search Keywords:
221B
IN STOCK:
31
Ships today, if you order in
On Order:
96
can ship 12/30/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$196.12
$196.120
5
$181.11
$905.550
12
$175.14
$2,101.680
24
$172.51
$4,140.240
96
+
$169.93
$16,313.280
Product Guides
CUSTOMERS
ALSO BOUGHT
1546306-4
4P .374" DR BARRIER STRIP
PR11-1-1.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
SW2-NA005
Cable Accessories Spiral Wrap Tubing Polyethylene Natural - 30.48m (100ft)/Spool
192129-1
4MM 10B1S1/4-X 10-32
3299W-1-100
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Th...