3PN1010B
Staco EnergyVariable Transformer, Single Phase, 10Ao, 0-140Vo, 1.4kVA, Plug and Cord, Cased, Bench .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staco Energy
Part No:
3PN1010B
RoHS:
Yes
HTS:
8504320000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
N/A
Operating Temperature:
N/A
The STACO ENERGY part 3PN1010B is a versatile variable transformer designed for single phase power applications. With a current rating of 10Amperes and a voltage range of 0-140 volts, this transformer offers flexibility in adjusting and regulating the output voltage according to specific needs. With a power capacity of 1.4kVA, it is suitable for various benchtop applications and is enclosed in a durable case for enhanced protection. This transformer comes with a plug and cord for simple and convenient installation, making it a reliable and efficient solution for voltage control in a laboratory or industrial setting.
Search Keywords:
3PN1010B
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$599.05
$599.050
5
$577.33
$2,886.650
12
$568.67
$6,824.040
24
$560.14
$13,443.360
96
+
$551.73
$52,966.080
Product Guides
CUSTOMERS
ALSO BOUGHT
TPAK
Hanger for Multimeter
EA150-30274
Limit Switch - 1NO/1NC - Rotary - Double-Ended Shaft - Includes 1/4"x9" Steel Rod.
1321122
Power Terminal Block - 1 Pole - 200A - 600V AC/DC - Line & Load: (1) 1/4-20"x9/16" Stud - ...
BE-2RV2-A4
MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25...
SNAP-B16MC
Snap I/O Racks, 16-Module Rack For Other Brains, With Extra Terminal Block For Field Wirin...