help desk software
DATA SHEET

09-9201-1-03516

Staffall Inc.

TEST POINT INSULATED JACK - HORIZONTAL MOUNT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
09-9201-1-03516
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Test Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Number of Contacts:
N/A
Wire Size:
N/A
Housing Color:
Blue
Maximum Current Rating:
N/A
Operating Temperature:
N/A
TEST POINT INSULATED JACK - HORIZONTAL MOUNT
Search Keywords:
099201103516
  Different packaging options available.  See Alternatives
IN STOCK: 29
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.84
$5.840
10
$5.55
$55.500
25 +
$5.27
$131.750
Tools/3D Models
Product Guides