help desk software

09-9243-1-03512

Staffall Inc.

PANEL JACK - METAL THREAD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
09-9243-1-03512
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
BODY MATERIAL: BRASS BODY FINISH: GOLD WITH SOLDER COATED TIP BASE/METAL SLEEVE MATERIAL: BRASS BASE/METAL SLEEVE FINISH: NICKEL SPRING (CAGE) MATERIAL: BERYLLIUM COPPER SPRING (CAGE) FINISH: GOLD INSULATION MATERIAL: NYLON INSULATION COLOR: RED NUT MATERIAL (HARDWARE): BRASS NUT FINISH (HARDWARE): NICKEL WASHER MATERIAL (HARDWARE): PHOSPHOR BRONZE WASHER FINISH (HARDWARE): NICKEL BOARD/PANEL MOUNTING METHOD: THREAD MOUNT (1/4-32 NUT) FEED THRU COMBINATION: JACK/EYELET OVERALL LENGTH: 0.922" ACCEPTS PIN/PLUG/JACK SIZE: 0.080" ± 0.001 MIN. HOLE DEPTH: 0.420" BOARD/PANEL THICKNESS: UP TO 3/16" MOUNTING HOLE SIZE: 0.257" ± 0.002
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Possible Replacement
M39024/10-12
M39024/10-12
VIEW PRODUCT
Tools/3D Models