1127-05M-0419
Staffall Inc.Military diallyl phthalate insulated double turret terminal – Brass material - Overall length 0.937" – Electro tin finish – Thread mounting (4-40 screw) – Mounting orientation vertical – Insulation color: White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
1127-05M-0419
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
The CONCORD ELECTRONICS 1127-05M-0419 is a white military diallyl phthalate insulated double turret terminal with thread mounting (4-40 screw). This vertical terminal is made with brass material. It has an electro tin terminal finish and a length of 0.937".
Search Keywords:
112705M0419
IN STOCK:
60
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$10.77
$10.770
25
$10.23
$255.750
50
+
$9.72
$486.000
Product Guides