Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
13-302-2-05
RoHS:
No
Supplier Standard Pack
1
Package Type:
Type:
Turret Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
6.09 x 3.17 mm
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
Turret Terminal 6.09mm 3.17mm Electro-Solder
Search Keywords:
13302205
IN STOCK:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.31
$23.100
25
$2.19
$54.750
50
$2.08
$104.000
100
$1.98
$198.000
250
$1.88
$470.000
500
$1.41
$705.000
750
$1.32
$990.000
1,000
+
$1.29
$1,290.000
Product Guides