help desk software
DATA SHEET

30-3325-12

Staffall Inc.

Aluminium Round Handle - Semi-Frost Anodize - 4" - Dia .375"

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
30-3325-12
RoHS:
Yes
HTS:
8542310001
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 30-3325-12 is an aluminum round handle, semi -frost anodized. Length is 4", dia. Is .375", height 1.750".
Search Keywords:
30332512
IN STOCK: 2
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$247.82
$247.820
3
$235.43
$706.290
5
$173.86
$869.300
8
$135.82
$1,086.560
10 +
$133.10
$1,331.000
Tools/3D Models
Product Guides