help desk software
DATA SHEET

30-3390-12

Staffall Inc.

Aluminium Handle - Semi-Frost Anodize - 4" - Dia .250"

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
30-3390-12
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 30-3390-12 is an aluminum handle, semi-frost anodized. Length is 4", dia. Is .250", height 1.500".
Search Keywords:
30339012
IN STOCK: 45
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.02
$21.020
10
$19.97
$199.700
25 +
$18.97
$474.250
Tools/3D Models
Product Guides