Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
500-1010-20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
N/A
Body Length:
15.88 mm
Outer Diameter:
9.53 mm
Type:
Round
Material:
Ceramic
Thread Size:
6-32
Standoffs Round F/F 9.53mm 6-32 15.88mm Ceramic
Search Keywords:
500101020
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides