Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
500-1014
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
N/A
Body Length:
38.1 mm
Outer Diameter:
9.53 mm
Type:
Round
Material:
Ceramic
Thread Size:
6-32
Standoffs Round F/F 9.53mm 6-32 38.1mm Ceramic
Search Keywords:
5001014
IN STOCK:
545
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.80
$1.800
25
$1.71
$42.750
100
$1.62
$162.000
250
$1.54
$385.000
500
+
$1.47
$735.000
Product Guides