Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
500-1027
Alias/AKA:
NL523W02-024
RoHS:
Yes
HTS:
6814900000
COO:
US
Supplier Standard Pack
1
Package Type:
Body Length:
76.2 mm
Outer Diameter:
19.05 mm
Type:
Round
Material:
Ceramic
Thread Size:
10-32
Ideal for very high temperature conditions
Commercial and military types available
Military types meet MIL-1-010, NL # clearly marked
Exceptional strength in compression and tension
Withstands very high voltage without flashover
Special sizes available upon request
Lenght: 76 mm Thread: 10 -32 Depth: 9.3 mm
Search Keywords:
5001027There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
9 Weeks
Product Guides