help desk software
DATA SHEET

500-1033

Staffall Inc.

Standoffs Round F/F 19.05mm 10-32 50.8mm Ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
500-1033
RoHS:
Yes
HTS:
7415210000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
50.8 mm
Outer Diameter:
19.05 mm
Type:
Round
Material:
Ceramic
Thread Size:
10-32
Standoffs Round F/F 19.05mm 10-32 50.8mm Ceramic
Search Keywords:
5001033
IN STOCK: 487
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.74
$11.740
25
$11.16
$279.000
50
$10.60
$530.000
100
$10.07
$1,007.000
250 +
$9.56
$2,390.000
Tools/3D Models
Product Guides