Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
500-1034-2Q
RoHS:
Yes
Supplier Standard Pack
1
Finish:
N/A
Body Length:
63.5 mm
Outer Diameter:
19.05 mm
Type:
Round
Material:
Ceramic
Thread Size:
10-32
Standoffs Round F/F 19.05mm 10-32 63.5mm Ceramic
Search Keywords:
50010342Q
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides