Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
500-1036
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
N/A
Body Length:
101.6 mm
Outer Diameter:
19.05 mm
Type:
Round
Material:
Ceramic
Thread Size:
10-32
Standoffs Round F/F 19.05mm 10-32 101.6mm Ceramic
Search Keywords:
5001036
IN STOCK:
76
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.60
$20.600
10
$10.08
$100.800
25
$9.58
$239.500
50
+
$8.67
$433.500
Product Guides