help desk software
DATA SHEET

500-1040

Staffall Inc.

Standoffs Round F/F 25.4mm 1/4-20 31.75mm Ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
500-1040
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
31.75 mm
Outer Diameter:
25.4 mm
Type:
Round
Material:
Ceramic
Thread Size:
1/4-20
Standoffs Round F/F 25.4mm 1/4-20 31.75mm Ceramic
Search Keywords:
5001040
IN STOCK: 67
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.13
$7.130
25
$6.77
$169.250
50 +
$6.44
$322.000
Tools/3D Models
Product Guides