help desk software
DATA SHEET

500-1044

Staffall Inc.

Standoffs Round F/F 25.4mm 1/4-20 76.2mm Ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
500-1044
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
76.2 mm
Outer Diameter:
25.4 mm
Type:
Round
Material:
Ceramic
Thread Size:
1/4-20
Standoffs Round F/F 25.4mm 1/4-20 76.2mm Ceramic
Search Keywords:
5001044
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.78
$13.780
3
$13.09
$39.270
5 +
$12.44
$62.200
Tools/3D Models
Product Guides