help desk software
DATA SHEET

513-9458-094-02

Staffall Inc.

Standoffs Round Swage F 6.35mm 4-40 15.37mm Brass ASTM B16 Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
513-9458-094-02
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Nickel
Body Length:
15.37 mm
Outer Diameter:
6.35 mm
Type:
Round Swage
Material:
Brass ASTM B16
Thread Size:
4-40
Standoffs Round Swage F 6.35mm 4-40 15.37mm Brass ASTM B16 Nickel
Search Keywords:
513945809402
IN STOCK: 178
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.47
$2.470
25
$2.34
$58.500
50
$2.23
$111.500
100
$2.12
$212.000
250
$1.94
$485.000
500 +
$1.74
$870.000
Tools/3D Models
Product Guides