help desk software
DATA SHEET

523-2831-02

Staffall Inc.

Standoffs Round Swage F 9.53mm 8-32 9.78mm Brass ASTM B16 Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
523-2831-02
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Nickel
Body Length:
9.78 mm
Outer Diameter:
9.53 mm
Type:
Round Swage
Material:
Brass ASTM B16
Thread Size:
8-32
Standoffs Round Swage F 9.53mm 8-32 9.78mm Brass ASTM B16 Nickel
Search Keywords:
523283102
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides