Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
529-9810-02
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
Nickel
Body Length:
6.6 mm
Outer Diameter:
N/R
Type:
Hex Swage
Material:
Brass ASTM B16
Thread Size:
8-32
Standoffs Hex Swage F 9.53mm 8-32 6.6mm Brass ASTM B16 Nickel
Search Keywords:
529981002
IN STOCK:
500
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.45
$1.450
25
$1.38
$34.500
50
$1.31
$65.500
100
$1.24
$124.000
500
+
$1.18
$590.000
Product Guides