help desk software
DATA SHEET

542-7210-02

Staffall Inc.

Standoffs Round F 4.78mm 2-56 15.88mm Brass ASTM B16 Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
542-7210-02
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Nickel
Body Length:
15.88 mm
Outer Diameter:
4.78 mm
Type:
Round
Material:
Brass ASTM B16
Thread Size:
2-56
Standoffs Round F 4.78mm 2-56 15.88mm Brass ASTM B16 Nickel
Search Keywords:
542721002
IN STOCK: 126
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.19
$2.190
25
$2.08
$52.000
50
$1.97
$98.500
100 +
$1.79
$179.000
Tools/3D Models
Product Guides