help desk software
DATA SHEET

547-9644-02

Staffall Inc.

Spacers Round Swage Brass ASTM B16 Nickel 3.81mm 6.35mm 12.19mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
547-9644-02
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Length:
12.19 mm
Clearance Hole:
3.81 mm
Spacers Round Swage Brass ASTM B16 Nickel 3.81mm 6.35mm 12.19mm
Search Keywords:
547964402
IN STOCK: 39
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.270
$2.270
10
$1.360
$13.600
25
$1.247
$31.175
50 +
$1.130
$56.500
Tools/3D Models
Product Guides