Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
560-2404-02
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Finish:
Nickel
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass ASTM B16
Thread Size:
4-40
Standoffs Hex Male-Female M/F 6.35mm 4-40 6.35mm Brass ASTM B16 Nickel
Search Keywords:
560240402
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides