Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
560-2612-02
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Finish:
Nickel
Body Length:
19.05 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass ASTM B16
Thread Size:
6-32
Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Brass ASTM B16 Nickel
Search Keywords:
560261202
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Product Guides