Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
560-7408-02
RoHS:
Yes
HTS:
8541410000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
Nickel
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass ASTM B16
Thread Size:
4-40
Standoffs Hex Male-Female M/F 6.35mm 4-40 12.7mm Brass Nickel
Search Keywords:
560740802
IN STOCK:
3,900
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2.63
$2.630
25
$2.50
$62.500
50
$2.38
$119.000
100
$2.26
$226.000
500
$2.05
$1,025.000
1,000
$1.86
$1,860.000
2,500
+
$1.69
$4,225.000
Product Guides