help desk software

560-7416-02

Staffall Inc.

Standoffs Hex Male-Female M/F 6.35mm 4-40 25.4mm Brass Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
560-7416-02
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Standoffs Hex Male-Female M/F 6.35mm 4-40 25.4mm Brass Nickel
Search Keywords:
560741602
IN STOCK: 100
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.78
$2.780
25
$2.65
$66.250
50
$2.51
$125.500
100 +
$2.28
$228.000
Tools/3D Models