Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
560-9409-02
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Finish:
Nickel
Body Length:
14.27 mm
Outer Diameter:
N/R
Type:
Hex Male-Female
Material:
Brass ASTM B16
Thread Size:
4-40
Standoffs Hex Male-Female M/F 6.35mm 4-40 14.27mm Brass ASTM B16 Nickel
Search Keywords:
560940902
IN STOCK:
1,000
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.96
$1.960
25
$1.86
$46.500
100
$1.77
$177.000
250
$1.59
$397.500
500
$1.45
$725.000
1,000
+
$1.32
$1,320.000
Product Guides