help desk software
DATA SHEET

632A-9204-17

Staffall Inc.

Standoffs Hex F 3.96mm 2-56 6.35mm Aluminum ASTM B211 Chromate Clear Protective Coating

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
632A-9204-17
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Chromate Clear Protective Coating
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum ASTM B211
Thread Size:
2-56
Standoffs Hex F 3.96mm 2-56 6.35mm Aluminum ASTM B211 Chromate Clear Protective Coating
Search Keywords:
632A920417
IN STOCK: 400
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.89
$5.890
25
$5.47
$136.750
100
$2.74
$274.000
250 +
$2.50
$625.000
Tools/3D Models
Product Guides