help desk software
DATA SHEET

634A-2404-17

Staffall Inc.

Standoffs Hex F 4.78mm 4-40 6.35mm Aluminum ASTM B211 Chromate Clear Protective Coating

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
634A-2404-17
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Chromate Clear Protective Coating
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum ASTM B211
Thread Size:
4-40
Standoffs Hex F 4.78mm 4-40 6.35mm Aluminum ASTM B211 Chromate Clear Protective Coating
Search Keywords:
634A240417
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides