help desk software
DATA SHEET

642A-9416-17

Staffall Inc.

Standoff Round F 4-40-THD Aluminum ASTM B211

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
642A-9416-17
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
N/A
Outer Diameter:
N/A
Type:
Round
Material:
Aluminum ASTM B211
Thread Size:
#4-40
Standoff Round F 4-40-THD Aluminum ASTM B211
Search Keywords:
642A941617
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.47
$5.470
3
$5.08
$15.240
5 +
$2.55
$12.750
Tools/3D Models
Product Guides