help desk software
DATA SHEET

701-7325

Staffall Inc.

Nuts Hex Hex 7.95mm 2.77mm Brass 10-32

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
701-7325
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Thread Size:
10-32
Finish:
N/A
Width Across Flats:
7.95 mm
Body Thickness:
2.77 mm
Nuts Hex Hex 7.95mm 2.77mm Brass 10-32
Search Keywords:
7017325
IN STOCK: 500
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.493
$0.4930
25
$0.469
$11.7250
50
$0.445
$22.2500
100
$0.423
$42.3000
500 +
$0.385
$192.5000
Tools/3D Models
Product Guides