help desk software
DATA SHEET

701-7411-02

Staffall Inc.

Nuts Volume Control Hex 9.53mm 2.39mm Brass Nickel 0.25-28

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
701-7411-02
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Thread Size:
0.25-28
Finish:
Nickel
Width Across Flats:
9.53 mm
Body Thickness:
2.39 mm
Life Cycle:
Discontinued
Nuts Volume Control Hex 9.53mm 2.39mm Brass Nickel 0.25-28
Search Keywords:
701741102
   This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
701-7411
701-7411
VIEW PRODUCT
Tools/3D Models
Product Guides