Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Staffall Inc.
Part No:
707-1410-20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Star Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
21.03 x 8.73 mm
Wire Size:
N/A
Color:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Star Ring Tongue Terminal 21.03mm 8.73mm
Search Keywords:
707141020
This product is discontinued, but still in stock
IN STOCK:
560
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$0.362
$0.3620
25
$0.344
$8.6000
50
$0.327
$16.3500
100
$0.310
$31.0000
500
+
$0.283
$141.5000
Product Guides